105314-2216
Nano-Fit Right Angle Header, Through Hole, 2.50mm Pitch, Dual Row, 16 Circuits, 0.38
Enhance your PCB connectivity with our Nano-Fit Right Angle Header, a high-performing component designed for Through Hole installation. Featuring a 2.50mm pitch and Dual Row configuration, this header offers 16 circuits for efficient power and data transmission. Crafted from Liquid Crystal Polymer, it ensures durability and reliability even in demanding environments, with a wide operating temperature range of -40 to 115°C. The Right Angle body orientation, along with keying and polarization features, guarantees secure and proper mating. With gold over nickel contact plating and a mating cycle of 50, this connector ensures optimal conductivity over multiple connections. RoHS-compliant and glow-wire capable, it meets stringent quality standards for your peace of mind. Upgrade your Wire to Board setups with the Nano-Fit header, a versatile solution for various applications in the technology industry.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105314-2216 |
Color: | Natural |
Series: | 105314 |
Amperage: | 6.5 A |
Connector Type: | Nano-Fit |
Number of Contacts: | 16 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 2.5 mm |
Voltage: | 300 V |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 115 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 16 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Shroud Type: | Yes |
Product Name: | Nano-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1053142216 |
SKU: | MOL105314-2216 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |