105314-2806

Nano-Fit Right-Angle Header, Through Hole, 2.50mm Pitch, Dual Row, 6 Circuits, 0.76µm Gold (Au) Plating, Lubricated, Natural, Glow-Wire Capable, Tape and Reel

Elevate your power connectivity with our Nano-Fit Right-Angle Header. Designed for efficiency, this through-hole component boasts a 2.50mm pitch and dual-row configuration, perfect for demanding applications. With 6 circuits and 0.76µm gold plating, it ensures reliable performance while the lubricated, glow-wire capable construction enhances safety. Crafted from durable liquid crystal polymer in a natural hue, it offers both strength and aesthetic appeal. Operating seamlessly in temperatures ranging from -40 to 115°C, this header is a versatile solution for wire-to-board connections. Trusted for its quality and compliance, it's a key component in our Fit Family Power Connectors lineup. Elevate your power connectivity with our Nano-Fit Right-Angle Header. Designed for efficiency, this through-hole component boasts a 2.50mm pitch and dual-row configuration, perfect for demanding applications. With 6 circuits and 0.76µm gold plating, it ensures reliable performance while the lubricated, glow-wire capable construction enhances safety. Crafted from durable liquid crystal polymer in a natural hue, it offers both strength and aesthetic appeal. Operating seamlessly in temperatures ranging from -40 to 115°C, this header is a versatile solution for wire-to-board connections. Trusted for its quality and compliance, it's a key component in our Fit Family Power Connectors lineup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 105314-2806
Series: 105314
Amperage: 7.5 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 2
Contact Plating: Gold
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Orientation: Right Angle
Number of Positions: 6
Housing Color: Natural
Termination Type: Through Hole
Operating Temperature Range: -40 - 115 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Nano-Fit
PCB Tail Length: 3.2 mm
Part Aliases: 1053142806
SKU: MOL105314-2806
Series: 105314
Product Name: Nano-Fit
Breakaway: No
Circuits (maximum): 6
Durability (mating cycles max): 50
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 0.704/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm / 2.40mm
Pitch - Termination Interface: 2.50mm
Plating min - Mating: 0.762µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: