105314-2704
Nano-Fit Right-Angle Header, Through Hole, 2.50mm Pitch, Dual Row, 4 Circuits, 0.38µm Gold (Au) Plating, Natural, Glow-Wire Capable, Tape and Reel
Introducing the Nano-Fit Right-Angle Header, a cutting-edge connectivity solution for your power applications. This high-performance connector boasts a 2.50mm pitch, dual-row design, and four circuits for efficient power transmission. Featuring 0.38µm Gold (Au) plating, it ensures superior conductivity and durability. Its natural housing, made of Liquid Crystal Polymer, is both lightweight and robust, with Glow-Wire capability for added safety. Perfect for Wire to Board connections, this header is tape and reel packaged for easy handling. Compliant with RoHS standards, it guarantees environmentally friendly operation. From Fit Family Power Connectors to Nano-Fit Power Connectors, this component is a versatile choice for your PCB connection needs. With an operating temperature range of -40 to 115 °C and a voltage rating of 250 V AC/DC, it offers reliability in even the most demanding environments. Upgrade your power systems with the Nano-Fit Right-Angle Header – the ultimate solution for seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105314-2704 |
Series: | 105314 |
Amperage: | 7.5 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 2 |
Contact Plating: | Gold |
Pitch: | 2.5 mm |
Voltage: | 250 V AC/DC |
Orientation: | Right Angle |
Number of Positions: | 4 |
Housing Color: | Natural |
Termination Type: | Through Hole |
Operating Temperature Range: | -40 - 115 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
Product Name: | Nano-Fit |
PCB Tail Length: | 3.2 mm |
Part Aliases: | 1053142704 |
SKU: | MOL105314-2704 |
Series: | 105314 |
Product Name: | Nano-Fit |
Breakaway: | No |
Circuits (maximum): | 4 |
Durability (mating cycles max): | 50 |
Glow-Wire Capable: | Yes |
Guide to Mating Part: | No |
Keying to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Material - Metal: | Brass |
Material - Plating Termination: | Tin |
Net Weight: | 0.505/g |
PCB Locator: | Yes |
PCB Retention: | Yes |
PCB Thickness - Recommended: | 1.60mm / 2.40mm |
Pitch - Termination Interface: | 2.50mm |
Plating min - Mating: | 0.381µm |
Plating min - Termination: | 1.524µm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Shrouded: | Yes |
Stackable: | No |
Surface Mount Compatible (SMC): | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |