105314-2310
Nano-Fit Right Angle Header, Through Hole, 2.50mm Pitch, Dual Row, 10 Circuits, 0.76
Introducing the Nano-Fit Right Angle Header, a high-performance connector designed for Through Hole mounting with a 2.50mm pitch. Featuring Dual Row configuration and 10 circuits, this connector offers reliable connectivity in compact spaces. With a current rating of 6.5 A and voltage tolerance up to 300 V, it is ideal for various electronic applications. The body orientation is Right Angle, with keying for easy assembly. Constructed with durable materials like Liquid Crystal Polymer and brass contacts plated with gold over nickel, it ensures long-lasting performance. Operating in a wide temperature range from -40 to 115 °C, it is suitable for diverse environments. RoHS compliant and featuring glow wire capability, this Nano-Fit connector guarantees safety and reliability. Perfect for Wire to Board connections, it is a crucial component in PCB assemblies. Whether for industrial machinery or consumer electronics, trust the Nano-Fit for seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105314-2310 |
Color: | Natural |
Series: | 105314 |
Amperage: | 6.5 A |
Connector Type: | Nano-Fit |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 2.5 mm |
Voltage: | 300 V |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 115 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Shroud Type: | Yes |
Product Name: | Nano-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1053142310 |
SKU: | MOL105314-2310 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |