106114-0100
EMI MPO Adapter, Angled, Simplex, Metal Body, Single Screw Mount Style, Shutter One Side
Enhance your fiber optic connectivity with our EMI MPO Adapter. Crafted with precision, this angled adapter features a simplex design and a durable metal body with a single screw mount style for secure installation. Its innovative shuttering mechanism on one side ensures protection when not in use. Designed for high-performance, it accommodates multimode and single-mode applications with ease. The die-cast housing and EMI gasket provide reliable shielding, making it ideal for demanding environments. With straightforward panel mounting and included screws, integration is seamless. Rest assured of its compliance with RoHS standards. Elevate your network infrastructure with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 106114-0100 |
Series: | 106114 - MPO |
Connector Type: | MPO |
Gender: | Female |
Housing Material: | Die-Cast |
Shield Type: | EMI Gasket |
Number of Ports: | 1 |
Mode Type: | Multimode, Single Mode |
Orientation: | 45° Angle |
Shuttering: | One Side |
Component Type: | EMI Shielding |
Panel Mount: | With |
Shielded: | Yes |
Mounting Hardware Type: | Screws |
Part Aliases: | 1061140100 |
SKU: | MOL106114-0100 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/13/2024 | 514884 - Change to Product. Molex is moving the cavity ID from the outside surface of the MPO EMI Adaptor door to a less visible location on the inside surface of the door. |
Download |