106114-9501

MPO EMI Adapter, Quad, Singlemode or Multimode, Die-Cast, Screw Mount

Enhance the performance of your MPO connections with our EMI Adapter. Designed for optimal signal integrity, this adapter features a Quad configuration for seamless connectivity in Singlemode or Multimode applications. Constructed with rugged Die-Cast housing and equipped with Screw Mount capability, it ensures secure and reliable attachment. The EMI Gasket shield provides essential protection against electromagnetic interference, while the sleek design allows for easy installation. Whether you're working with data centers, telecommunications, or other high-speed networking environments, this adapter is a must-have accessory. Elevate your connectivity experience with our MPO EMI Adapter.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 106114-9501
Series: 106114 - MPO
Connector Type: MPO
Gender: Female
Housing Material: Die-Cast
Shield Type: EMI Gasket
Number of Ports: 1
Mode Type: Multimode, Single Mode
Orientation: Straight
Shuttering: No Shutter
Component Type: EMI Shielding
Panel Mount: With
Shielded: Yes
Mounting Hardware Type: Screws
Part Aliases: 1061149501
SKU: MOL106114-9501

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: