106114-3000

EMI MPO Adapter, Angled, Simplex, Metal Body, Screw Mount Style, Shutter

Enhance the connectivity in your network with our EMI MPO Adapter. Featuring an angled design with a simplex configuration, this adapter is perfect for efficient data transmission. Crafted with a durable metal body and screw mount style, it ensures secure and stable installation. With EMI gasket shielding and a shutter mechanism on one side, it guarantees reliable performance in high-interference environments. Suitable for both multimode and single-mode applications, this adapter offers versatility. RoHS compliant and designed for panel mounting with included hardware, it's a must-have component for your fiber optic network setup. Trust in its quality for seamless connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 106114-3000
Series: 106114 - MPO
Connector Type: MPO
Gender: Female
Housing Material: Die-Cast
Shield Type: EMI Gasket
Number of Ports: 1
Mode Type: Multimode, Single Mode
Orientation: 45° Angle
Shuttering: One Side
Component Type: EMI Shielding
Panel Mount: With
Shielded: Yes
Mounting Hardware Type: Screws
Part Aliases: 1061143000;861143000
SKU: MOL106114-3000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
09/13/2024 514884 - Change to Product. Molex is moving the cavity ID from the outside surface of the MPO EMI Adaptor door to a less visible location on the inside surface of the door.
Download