106114-1110
EMI MPO Adapter, Simplex, Metal Body, Flange Mounting Style, Shutter, No EMI Gasket, Laser Warning installed on adapter
Enhance your fiber optic connectivity with this high-performance MPO Adapter. Featuring a durable metal body with a sleek flange mounting style and a convenient shutter design, it ensures secure and reliable connections. With EMI shielding for optimal signal integrity, this adapter is perfect for demanding industrial environments. Suitable for both multimode and single mode applications, it offers versatility for your networking needs. RoHS compliant and equipped with laser warning indicators, this adapter guarantees safety and compliance. Upgrade your setup with this essential component for seamless data transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 106114-1110 |
Series: | 106114 - MPO |
Connector Type: | MPO |
Gender: | Female |
Housing Material: | Die-Cast |
Shield Type: | EMI Gasket |
Number of Ports: | 1 |
Mode Type: | Multimode, Single Mode |
Orientation: | Straight |
Shuttering: | One Side |
Component Type: | EMI Shielding |
Panel Mount: | With |
Shielded: | Yes |
Mounting Hardware Type: | Screws |
Part Aliases: | 1061141110 |
SKU: | MOL106114-1110 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/13/2024 | 514884 - Change to Product. Molex is moving the cavity ID from the outside surface of the MPO EMI Adaptor door to a less visible location on the inside surface of the door. |
Download |
03/01/2021 | 509580 - Supplier Change. our current supplier is outsourcing the die cast process to a sub-supplier to ensure continuity of supply for part numbers listed. no change to form, fit or function. | Download |