106114-4000
EMI MPO Adapter, Angled, Simplex, Metal Body, Snap Mount Style, Shutter
Enhance connectivity in your network infrastructure with our EMI MPO Adapter. Featuring an angled, simplex design with a durable metal body, this adapter ensures secure and reliable connections. Its snap mount style with a protective shutter mechanism adds convenience and safeguards against dust and debris. Designed for high-performance applications, it offers EMI gasket shielding for optimal signal integrity. Suitable for both multimode and single mode setups, this adapter boasts a 45° angle orientation and is panel mountable. Compliant with RoHS standards, it guarantees environmentally friendly operation. Upgrade your fiber optic network with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 106114-4000 |
Series: | 106114 - MPO |
Connector Type: | MPO |
Gender: | Female |
Housing Material: | Die-Cast |
Shield Type: | EMI Gasket |
Number of Ports: | 1 |
Mode Type: | Multimode, Single Mode |
Orientation: | 45° Angle |
Shuttering: | One Side |
Component Type: | EMI Shielding |
Panel Mount: | With |
Shielded: | Yes |
Mounting Hardware Type: | Snap |
Part Aliases: | 1061144000;861144000 |
SKU: | MOL106114-4000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/13/2024 | 514884 - Change to Product. Molex is moving the cavity ID from the outside surface of the MPO EMI Adaptor door to a less visible location on the inside surface of the door. |
Download |