106114-1400

EMI MPO Adapter, Simplex, Metal Body, Flange Mount with M2 Holes Style, Shutter, Silicone Gasket

Upgrade your network connectivity with our EMI MPO Adapter, designed for seamless integration in high-performance environments. Featuring a durable metal body and a convenient flange mount with M2 holes for secure installation, this simplex adapter ensures reliable connectivity in any setup. The included shutter and silicone gasket provide added protection, while the EMI shielding guarantees optimal signal integrity. Suitable for both multimode and single mode applications, this adapter is a versatile solution for your fiber optic connectivity needs. Compliant with RoHS standards, it's a sustainable choice for your network infrastructure.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 106114-1400
Series: 106114 - MPO
Connector Type: MPO
Gender: Female
Housing Material: Die-Cast
Shield Type: EMI Gasket
Number of Ports: 1
Mode Type: Multimode, Single Mode
Orientation: Straight
Shuttering: One Side
Component Type: EMI Shielding
Panel Mount: With
Shielded: Yes
Mounting Hardware Type: Flange
Part Aliases: 1061141400
SKU: MOL106114-1400

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
09/13/2024 514884 - Change to Product. Molex is moving the cavity ID from the outside surface of the MPO EMI Adaptor door to a less visible location on the inside surface of the door.
Download
03/01/2021 509580 - Supplier Change. our current supplier is outsourcing the die cast process to a sub-supplier to ensure continuity of supply for part numbers listed. no change to form, fit or function. Download