106114-1200
EMI MPO Adapter, Simplex, Metal Body, Snap Mount Style, Shutter, Foam Gasket
Enhance your fiber optic connectivity with our MPO Adapter, featuring a durable metal body and a user-friendly snap mount style for easy installation. Designed with a convenient shutter and foam gasket for added protection, this simplex adapter ensures reliable performance in EMI-sensitive environments. Suitable for both multimode and single mode applications, it accommodates one port with efficient EMI shielding. Compliant with RoHS standards, this component is an essential addition to your networking infrastructure.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 106114-1200 |
Series: | 106114 - MPO |
Connector Type: | MPO |
Gender: | Female |
Housing Material: | Die-Cast |
Shield Type: | EMI Gasket |
Number of Ports: | 1 |
Mode Type: | Multimode, Single Mode |
Orientation: | Straight |
Shuttering: | One Side |
Component Type: | EMI Shielding |
Panel Mount: | With |
Shielded: | Yes |
Mounting Hardware Type: | Snap |
Part Aliases: | 1061141200;861141200 |
SKU: | MOL106114-1200 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/13/2024 | 514884 - Change to Product. Molex is moving the cavity ID from the outside surface of the MPO EMI Adaptor door to a less visible location on the inside surface of the door. |
Download |
02/15/2020 | 506730- Manufacturing location change. Moving Mold products to a new location to meet demands. No impact to form, fit or function. |
Download |