| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 11-18-4011 |
| Series: | 207126 |
| Tool Type: | Applicator |
| Automation: | Semi-Automatic |
| Function: | Cutter |
| Part Aliases: | 0011184011 60703 13 |
| SKU: | MOL11-18-4011 |
11-18-4011
| Heilind Number: | MOL11-18-4011 |
| Manufacturer: | Molex |
| Manufacturer Number: | 11-18-4011 |
| Datasheet: | Application Tooling Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your insulation application process with our Anvil Series 207126. This semi-automatic applicator tool, designed for precise cutting, offers a seamless experience for professionals in the industry. Crafted for optimal performance, it guarantees accuracy and speed in every operation. Compliant with RoHS standards, it ensures environmental responsibility while delivering top-notch results. Elevate your workflow with this essential tool, a must-have in the toolkit of connectors, dies, punches, anvils, and accessories.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-55-0101 | KK 254 Crimp Terminal, 30-22 AWG, Reel, Selective Gold (Au), Nickel (Ni) Under Plating | ![]() |
| Molex 105308-1212 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 12 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 11-18-4007 | Insulation Punch | ![]() |
| Molex 11-18-4009 | Cut-off Punch | ![]() |
| Molex 11-18-4076 | Conductor Punch | ![]() |
| Molex 11-18-4447 | Cut-off Punch | ![]() |
| Molex 11-18-5258 | Conductor Punch | ![]() |
| Molex 19193-0245 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Carton | ![]() |
| Molex 39-01-4032 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 43025-1800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 18 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43030-0003 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 51146-0400 | 1.25mm Pitch PanelMate Wire-to-Board Receptacle Housing, Ultra Low Profile, 4 Circuits, Natural | ![]() |


