19193-0245

VersaKrimp Ring Tongue Terminal for 6 AWG Wire

Part Aliases: Molex 0191930245   Molex E-360-10  
Enhance your electrical connections with our VersaKrimp Ring Tongue Terminal designed for 6 AWG wire applications. This high-quality connector, part of our 19193 series, ensures secure and reliable performance. With a versatile crimp or compression termination method, it offers flexibility in installation. The contact plating of tin guarantees efficient conductivity, while the 10 (M5) stud size accommodates various connection needs. Engineered for durability, this terminal features a closed-brazed barrel design. It's RoHS compliant and holds UL and CSA agency certifications for added peace of mind. Upgrade your crimping arsenal with this essential component, perfect for a range of industrial and commercial applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19193-0245
Series:19193 - VersaKrimp
Connector Type:VersaKrimp
Termination Method:Crimp or Compression
Contact Plating:Tin
Stud Size:10 (M5)
Insulation Material:None
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:6 AWG
Barrel Type:Closed - Brazed
Part Aliases:0191930245 E-360-10
SKU:MOL19193-0245

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download