14-56-3229

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version D, Back Ribs, Wire Size 28 AWG, 0.38µm Gold (Au), 22 Circuits

Easily connect your devices with this sleek black housing, featuring a single row design suitable for SL series connectors. With a vertical mount angle and termination options of IDT or Pierce, it offers versatility in installation. Constructed with durable polyester alloy material and phosphor bronze contacts plated with gold, it ensures reliable performance in demanding environments. RoHS compliant and UL certified, this connector is a safe and efficient choice for your electronic projects. With 22 loaded contacts and a mating cycle of 50, it provides ample connectivity for various applications. Compatible with 28 AWG wire and offering a pitch of 2.54mm, it's ideal for use with ribbon cables or discrete wires. Designed for convenience, it is stackable and polarized to mate, facilitating easy assembly. Whether for professional or DIY use, this connector meets stringent quality standards, making it a dependable component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-3229
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 22
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Wire Size: 28 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Mates With: SL Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row)
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014563229
SKU: MOL14-56-3229

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: