14-56-2247
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version A, Non-polarized, Wire Size 24 AWG, 0.76µm Gold (Au), 24 Circuits
Enhance your connectivity with our 70400 series SL connector, designed for efficient power transmission. Featuring a sleek black housing and a vertical mount angle, this connector ensures seamless integration into your setup. With a 3A amperage and 250V voltage rating, it guarantees reliable performance. The IDT or Pierce termination method, along with phosphor bronze contact material, ensures secure and durable connections. Its 24 AWG wire size compatibility and stackable design make it versatile for various applications. With UL and CSA agency certifications, you can trust in its quality and safety standards. RoHS compliant and with a high mating cycle durability, this connector is a dependable choice for your projects. Explore its potential in FFC, FPC, Ribbon & IDT Connector applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 14-56-2247 |
Color: | Black |
Series: | 70400 - SL |
Amperage: | 3 A |
Connector Type: | SL |
Number of Rows: | 1 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Discrete Wire, Ribbon Cable |
Packaging: | Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 24 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | No |
Wire Size: | 24 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.35 mm |
Mates With: | Single Row Headers and Housings|Link:8624|Link:70203|Link:42375|Link:42377 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0014562247;70400-1073 |
SKU: | MOL14-56-2247 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |