14-56-6209

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version A, Non-polarized, Wire Size 22 AWG, 3.81µm Tin/Lead (Sn Pb), 20 Circuits

Introducing the Black SL Series Housing, a versatile component designed for efficient wire connectivity in various applications. With a vertical mount angle and pitch of 2.54 mm, this housing accommodates 20 contacts with a termination method of IDT or Pierce, making it compatible with both ribbon cable and discrete wire setups. Constructed with durable polyester alloy material and featuring phosphor bronze contacts plated with tin, it ensures reliable performance even in demanding environments. Certified by LR19980 and E29179, this housing meets stringent safety standards. Whether for single row headers or stackable configurations, it offers easy assembly and secure PCB retention. RoHS compliant and capable of up to 25 mating cycles, it guarantees long-lasting functionality. Perfect for industrial and electronic applications, the Black SL Series Housing is a essential component for efficient and reliable wire connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-6209
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 20
Mating Cycles: 25
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: No
Wire Size: 22 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Mates With: Single Row Headers and Housings|Link:8624|Link:70203|Link:42375|Link:42377
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014566209
SKU: MOL14-56-6209

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: