14-56-2102
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 24 AWG, 0.38
Enhance connectivity with our black SL series housing, designed for efficient IDC termination of ribbon cables and discrete wires. Featuring a vertical mount angle and a pitch of 2.54 mm, this component offers seamless integration into various systems. With a robust construction of polyester alloy, it ensures reliable performance even in demanding environments. Gold-plated contacts with phosphor bronze ensure optimal conductivity, while a temperature range of -40 to 105 °C guarantees versatility. UL and CSA certified, it meets stringent quality standards, making it a dependable choice for your connectivity needs. With a polarized mating design, it offers easy and secure installation, while its stackable feature adds convenience in assembly. RoHS compliant, it's also environmentally friendly, further enhancing its appeal. Ideal for applications requiring 10 contacts, this housing is a crucial component in the FFC, FPC, Ribbon & IDT Connector category. Elevate your connectivity solutions with this high-performance housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 14-56-2102 |
Color: | Black |
Series: | 70400 - SL |
Amperage: | 3 A |
Connector Type: | SL |
Number of Rows: | 1 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Discrete Wire, Ribbon Cable |
Packaging: | Tube |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | Yes |
Wire Size: | 24 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.35 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0014562102;A-70400-0674 |
SKU: | MOL14-56-2102 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/20/2018 | 502828 - Manufacturing Process Change Molex and Suppliers. This letter is to inform you that the manufacturing process for the part(s) identified in this notice is changing. No changes will be made to the product as a result of this process change. | Download |