14-60-0119

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 26 AWG, 3.81µm Tin/Lead (SnPb), 11 Circuits

Elevate your connectivity with this sleek black housing component, designed for optimal performance in IDC ribbon cable applications. With a vertical mount angle and stackable feature, it offers versatility in assembly, while its durable polyester alloy construction ensures reliability. Featuring 11 contacts loaded, each plated with tin for enhanced conductivity, this connector is engineered for 25 mating cycles at up to 250 V and 1.8 A. Its 2.54 mm pitch accommodates 26 AWG wire, with IDT or pierce termination options available for easy installation. Certified by LR19980 and E29179, it meets stringent quality standards, making it a dependable choice for your projects. Whether you're a professional or DIY enthusiast, this component is a must-have in your toolkit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-60-0119
Color: Black
Series: 70400 - SL
Amperage: 1.8 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 11
Mating Cycles: 25
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Wire Size: 26 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014600119
SKU: MOL14-60-0119

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: