14-56-3247

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version D, Back Ribs, Wire Size 26 AWG, 0.38µm Gold (Au), 24 Circuits

Enhance connectivity with our 70400 Series SL Housing, designed for efficient and secure circuit integration. Featuring a sleek black finish, this vertical-mount component accommodates up to 24 contacts with a 2.54mm pitch, suitable for ribbon cable and discrete wire applications. Crafted from durable polyester alloy with phosphor bronze contacts plated in gold, it ensures reliable performance in diverse environments. With UL and CSA certifications, as well as compliance with RoHS standards, this connector guarantees quality and safety. Ideal for IDC ribbon cable setups, it offers easy termination with IDT or Pierce methods, making it a versatile choice for various electronic projects. Its polarized design and stackable feature further enhance usability, while its 250V voltage rating and 3A amperage ensure efficient power transmission. Whether for industrial or consumer use, this SL Housing is a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-3247
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 24
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Wire Size: 26 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Mates With: SL Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row)
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014563247
SKU: MOL14-56-3247

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: