14-56-3154

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version D, Back Ribs, Wire Size 24 AWG, 0.38

Enhance your connectivity with our black SL Series 70400 housing, designed for seamless integration in a variety of electronic applications. With a 3A amperage and 250V voltage rating, this component ensures reliable performance. Featuring a vertical mount angle and accommodating ribbon cable or discrete wire termination, it offers versatility in assembly. The contact materials of phosphor bronze and gold plating guarantee optimal conductivity, while the polyester alloy construction meets stringent material flammability standards. Operating smoothly in temperatures ranging from -40°C to 105°C, this housing is built to withstand harsh environments. With 15 loaded contacts and a mating cycle of 50, it provides ample connectivity options for your project. RoHS compliant and UL/LR certified, it meets international quality and safety standards. Upgrade your connectivity solutions with this robust and efficient component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-3154
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 15
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Wire Size: 24 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014563154;A-70400-0609
SKU: MOL14-56-3154

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: