14-60-0149
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 26 AWG, 3.81µm Tin/Lead (SnPb), 14 Circuits
Easily connect and secure your ribbon cables with this black housing component. Designed for efficient power transmission, it features a vertical mount angle and a termination method of IDT or Pierce for reliable performance. With a pitch of 2.54mm, it accommodates 14 contacts and is UL certified for quality assurance. The phosphor bronze contact material with tin plating ensures durability and conductivity, while the polyester alloy construction meets stringent material flammability standards. Suitable for use with 26 AWG wire, this connector offers stackable convenience and is polarized for easy mating. Ideal for various applications, it guarantees up to 25 mating cycles for long-lasting use.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 14-60-0149 |
Color: | Black |
Series: | 70400 - SL |
Amperage: | 1.8 A |
Connector Type: | SL |
Number of Rows: | 1 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Discrete Wire, Ribbon Cable |
Packaging: | Tube |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 14 |
Mating Cycles: | 25 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | Yes |
Wire Size: | 26 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.35 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0014600149;70400-0223 |
SKU: | MOL14-60-0149 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |