14-56-3063

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 28 AWG, 0.76

Enhance connectivity with our Vertical Housing Connector, designed for seamless integration in electronic systems. This black component, part of the 70400 - SL series, boasts a 3A amperage and 250V voltage for reliable performance. Featuring IDT or Pierce termination methods, it accommodates various wire types, including Ribbon Cable and Discrete Wire, with its 28 AWG wire size. With gold contact plating and a durable polyester alloy construction, it ensures optimal conductivity and longevity. Operating efficiently in temperatures ranging from -40°C to 105°C, this connector is a versatile and essential component for your electronic assemblies. Its stackable design, along with polarized mating and locking features, provides added convenience and security in usage. Trust in its UL and CSA agency certifications for quality assurance, making it a dependable choice for your connectivity needs. Rest assured, this connector complies with RoHS standards, reflecting our commitment to environmental responsibility. Elevate your connectivity solutions with this high-performance IDC Ribbon Cable Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-3063
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 6
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Wire Size: 28 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014563063;70400-1545
SKU: MOL14-56-3063

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: