14-56-2175

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version A, Non-polarized, Wire Size 28 AWG, 0.38µm Gold (Au), 17 Circuits

Enhance your connectivity with our Vertical IDC Ribbon Cable Connector. Designed for efficient signal transmission, this black housing features a single row with 17 contacts, offering a reliable amperage of 3A and a voltage capacity of 250V. With termination options including IDT or Pierce, it accommodates various wire types, from ribbon cables to discrete wires, with a pitch of 2.54mm. Crafted from durable polyester alloy and phosphor bronze, it ensures longevity even in demanding environments. Certified by LR19980 and E29179, and compliant with RoHS standards, this connector guarantees both performance and safety. Its stackable design and 50 mating cycles make it a versatile choice for your electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-2175
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 17
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: No
Wire Size: 28 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Mates With: Single Row Headers and Housings|Link:8624|Link:70203|Link:42375|Link:42377
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014562175
SKU: MOL14-56-2175

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: