14-56-3177
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version D, Back Ribs, Wire Size 26 AWG, 0.38µm Gold (Au), 17 Circuits
Enhance your connectivity with this sleek black housing component, engineered for seamless integration in electronic setups. Boasting a vertical mount angle, it offers versatility in installation, while its durable polyester alloy construction ensures long-lasting performance. Featuring 17 contacts and a 2.54mm pitch, it facilitates efficient data transmission. With gold-plated contact mating areas and tin-plated terminations, it guarantees reliable conductivity. UL and CSA agency certifications underscore its compliance with industry standards, while its RoHS status reflects a commitment to environmental responsibility. Whether used with ribbon cables or discrete wires, this component is a vital asset in any assembly, offering stackable convenience and polarized mating for added functionality. Elevate your connectivity solutions with this essential IDC Ribbon Cable Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 14-56-3177 |
Color: | Black |
Series: | 70400 - SL |
Amperage: | 3 A |
Connector Type: | SL |
Number of Rows: | 1 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Discrete Wire, Ribbon Cable |
Packaging: | Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 17 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | Yes |
Wire Size: | 26 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.35 mm |
Mates With: | SL Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0014563177 |
SKU: | MOL14-56-3177 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |