14-56-2252

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 24 AWG, 0.38

Elevate your connectivity with our versatile Black SL Connector. Part of the 70400 series, this component boasts a 3A amperage and supports a single row of contacts. Featuring IDT or Pierce termination methods, it accommodates various wire types, including Ribbon Cable and Discrete Wire. With gold contact plating and a durable Polyester Alloy housing, it ensures reliable performance in a wide temperature range from -40°C to 105°C. Its 2.54mm pitch and vertical mount angle make it suitable for diverse applications. UL and CSA certified, it meets stringent quality standards, while RoHS compliance underscores our commitment to sustainability. Whether you're assembling electronics or telecommunications systems, this connector, with its 25 loaded contacts, offers seamless functionality, with a locking feature for added security during mating. Trust in its durability, with a high mating cycle of 50, and stackable design for convenience. Upgrade your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-2252
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 25
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Wire Size: 24 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014562252;A-70400-0689
SKU: MOL14-56-2252

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: