14-56-2021
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version A, Non-polarized, Wire Size 24 AWG, 0.38
Enhance your connectivity with our high-performance black housing component, designed for optimal functionality in various electronic applications. Boasting a sleek vertical mount angle, it accommodates both ribbon cable and discrete wire types with ease. Crafted from durable polyester alloy, this connector ensures reliable signal transmission, even in harsh operating conditions with a wide temperature range from -40 to 105°C. Featuring gold-plated contacts and tin termination, it guarantees efficient power delivery and secure connectivity. With a pitch of 2.54mm and two contacts loaded, it offers versatility in circuit design. UL and CSA certified, RoHS compliant, and stackable for added convenience, this connector is a must-have for your electronic projects. Whether you're a professional or DIY enthusiast, this component delivers on both performance and reliability. Elevate your connections with our black housing connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 14-56-2021 |
Color: | Black |
Series: | 70400 - SL |
Amperage: | 3 A |
Connector Type: | SL |
Number of Rows: | 1 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Discrete Wire, Ribbon Cable |
Packaging: | Tube |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | No |
Wire Size: | 24 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.35 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0014562021;704000526 |
SKU: | MOL14-56-2021 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |