14-56-3198

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 28 AWG, 0.38µm Gold (Au), 19 Circuits

Enhance connectivity with this versatile black housing, designed for SL connectors in the 70400 series. Featuring a vertical mount angle and accommodating 19 contacts, it ensures secure termination with IDT or Pierce methods. Constructed with durable polyester alloy and phosphor bronze contact material, it guarantees reliable performance in a variety of applications. With gold plating in the contact mating area and UL agency certification, it meets stringent quality standards. Its stackable design and 2.54mm pitch make it convenient for use with ribbon cables and discrete wires, offering flexibility in assembly. RoHS compliant and engineered for 50 mating cycles, it prioritizes both environmental responsibility and long-term functionality. Explore the possibilities with this essential component in the realm of connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-3198
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 19
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Wire Size: 28 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014563198
SKU: MOL14-56-3198

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: