14-56-6139
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version A, Non-polarized, Wire Size 22 AWG, 3.81µm Tin/Lead (Sn Pb), 13 Circuits
Enhance connectivity with our 70400 series black housing connector, designed for efficient signal transmission in various applications. Featuring a vertical mount angle and accommodating 13 contacts, this connector is ideal for use with ribbon cables and discrete wires. Its durable polyester alloy construction, along with phosphor bronze contact material, ensures reliable performance, even in demanding environments. With a pitch of 2.54mm and a voltage rating of 250V, it offers versatility and safety. The IDC or Pierce termination method allows for easy installation, while the tin plating on the contacts guarantees excellent conductivity. Stackable and suitable for 22 AWG wires, this connector is a valuable component for your electronic projects. Compliant with UL and CSA certifications, it meets industry standards for quality and safety. Explore its compatibility with single-row headers and housings for seamless integration. Proudly RoHS compliant, it's a sustainable choice for your connectivity needs. Elevate your connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 14-56-6139 |
Color: | Black |
Series: | 70400 - SL |
Amperage: | 3 A |
Connector Type: | SL |
Number of Rows: | 1 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Discrete Wire, Ribbon Cable |
Packaging: | Tube |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 13 |
Mating Cycles: | 25 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | No |
Wire Size: | 22 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.35 mm |
Mates With: | Single Row Headers and Housings|Link:8624|Link:70203|Link:42375|Link:42377 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0014566139 |
SKU: | MOL14-56-6139 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |