14-56-8070
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 22 AWG, 0.76µm Gold (Au), 7 Circuits
Easily connect your devices with this black SL connector housing, part of the 70400 series. Designed for efficient power transmission, it features a 3A amperage and 250V voltage rating. With a pitch of 2.54mm and termination options of IDT or Pierce, it offers versatility in assembly. The housing is constructed from durable polyester alloy, with a vertical mount angle for convenient installation. Its gold-plated phosphor bronze contacts ensure reliable conductivity, suitable for 22 AWG wire sizes. Certified by LR and UL agencies, it meets stringent quality standards. Perfect for ribbon cable and discrete wire applications, this connector is stackable and RoHS compliant. Trust in its performance for up to 50 mating cycles.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 14-56-8070 |
Color: | Black |
Series: | 70400 - SL |
Amperage: | 3 A |
Connector Type: | SL |
Number of Rows: | 1 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Discrete Wire, Ribbon Cable |
Packaging: | Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 7 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | Yes |
Wire Size: | 22 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.35 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0014568070 |
SKU: | MOL14-56-8070 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |