14-56-2115

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version A, Non-polarized, Wire Size 28 AWG, 0.38µm Gold (Au), 11 Circuits

Easily connect 11 wires with our black SL connector, ideal for housing ribbon cables or discrete wires. Made of durable polyester alloy with phosphor bronze contacts, it ensures reliable performance with a 3A amperage and 250V voltage rating. Featuring a 2.54mm pitch and vertical mount angle, it's suitable for various applications. Gold-plated contact mating areas guarantee excellent conductivity, while UL and CSA certifications assure quality and safety. With a termination method of IDT or Pierce, it offers flexibility in installation. Stackable and compatible with single-row headers, this connector is a versatile solution for your connectivity needs. Non-ROHS compliant.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-2115
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 11
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: No
Wire Size: 28 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Mates With: Single Row Headers and Housings|Link:8624|Link:70203|Link:42375|Link:42377
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014562115
SKU: MOL14-56-2115

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: