14-60-0064
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 26 AWG, 3.81
Enhance your connectivity with this black SL series housing connector, featuring a durable polyester alloy construction for reliable performance. With a vertical mount angle and pitch of 2.54 mm, it accommodates ribbon cable and discrete wire applications seamlessly. Boasting a tin contact plating and phosphor bronze contact material, it ensures efficient power transmission with an amperage of 3 A and voltage rating of 250 V. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse industrial environments. Its one-row design with six loaded contacts, terminated through IDT or Pierce methods, offers easy installation and secure PCB retention. UL and CSA agency certifications further guarantee its quality, while its stackable and polarized features enhance usability. Perfect for IDC ribbon cable connections, this connector is a vital component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 14-60-0064 |
Color: | Black |
Series: | 70400 - SL |
Amperage: | 3 A |
Connector Type: | SL |
Number of Rows: | 1 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Discrete Wire, Ribbon Cable |
Packaging: | Tube |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 25 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | Yes |
Wire Size: | 26 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.35 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0014600064;A704000320 |
SKU: | MOL14-60-0064 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |