14-56-3236

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 26 AWG, 0.38µm Gold (Au), 23 Circuits

Enhance connectivity with this versatile black housing connector, designed for SL series applications. With a 3A amperage and 250V voltage rating, it ensures reliable performance in various setups. Featuring IDT or Pierce termination methods and gold-plated contact mating areas, it guarantees secure and efficient connections. Its 23 loaded contacts, 2.54mm pitch, and polyester alloy construction make it ideal for use with ribbon cables or discrete wires. This connector, meeting UL and CSA agency certifications, is a durable and essential component for electronics assembly, offering a stackable design and compatibility with 26 AWG wire sizes. With a polarized mating feature and vertical mount angle, it provides ease of installation in PCB layouts. Whether for professional or DIY projects, this connector is a dependable choice, meeting industry standards for quality and performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-3236
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 23
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Wire Size: 26 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014563236
SKU: MOL14-56-3236

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: