14-56-2023

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version A, Non-polarized, Wire Size 26 AWG, 0.38

Easily connect your devices with our Vertical Mount Black Housing, designed for efficient signal transmission. With a pitch of 2.54mm and a maximum operating temperature of 105°C, this component is perfect for a wide range of applications. The one-row design features gold contact plating on phosphor bronze, ensuring reliable conductivity. Suitable for use with ribbon cable or discrete wire, it offers versatility in connectivity. RoHS compliant and stackable, it meets modern standards for environmental responsibility. Trust in the quality and performance of this essential connector for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-2023
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 2
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: No
Wire Size: 26 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014562023;70400-0701
SKU: MOL14-56-2023

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: