15-04-5101

2.54mm SL Interim Clip, 10 Circuits

Part Aliases: Molex 0015045101   Molex 70013-0010  
Enhance your PCB connectivity with our durable and versatile Black Interim Clip. Designed for seamless integration, this component features a high-quality polyester construction, ensuring reliable performance. With 10 contacts spread across 2 rows, it offers ample connectivity options for your electronic projects. Each connector is UL and CSA certified, guaranteeing adherence to rigorous safety standards. Whether you're a professional or hobbyist, this clip is an essential addition to your toolkit. Upgrade your setup with this RoHS-compliant component and experience efficient and secure connections every time.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15-04-5101
Color:Black
Series:70013 - SL
Connector Type:SL
Number of Contacts:10
Number of Rows:2
Material:Polyester
Component Type:Interim Clip
Packaging:Bag
Number of Contacts Loaded:10
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Lock to Mating Part:Yes
Material Flammability Standard:94V-0
Part Aliases:0015045101 70013-0010
SKU:MOL15-04-5101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/28/2022510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function.Download
03/31/2020507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.Download