15-06-0066
Mini-Fit BMI Plug Housing, 4.20mm Pitch Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-0, 6 Circuits
Enhance your power connections with this Mini-Fit BMI Plug Housing, designed for seamless integration in your setup. With a 4.20mm pitch and dual-row configuration featuring panel mount ears, it offers both stability and versatility. Crafted from durable PA Polyamide Nylon 6/6 with UL 94V-0 certification, it ensures reliable performance even in demanding environments. Boasting 6 circuits, this plug housing is ideal for power applications, capable of handling up to 13A of current. Its polarized design and lock to mating part feature guarantee secure connections. With RoHS compliance and a wide operating temperature range of -40 to 105 °C, it's a dependable choice for various projects. Whether for wire-to-wire or wire-to-board connections, this Mini-Fit BMI housing is a crucial component in any connector setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-06-0066 |
Color: | Natural |
Series: | 42475 - Mini-Fit BMI |
Amperage: | 13 A |
Connector Type: | Mini-Fit BMI |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 4.2 mm |
Material: | Nylon |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015060066;42475-0621 |
SKU: | MOL15-06-0066 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/18/2025 | 515298 - Equipment Transfer, Production Transfer or Rearrangement. in Octover 2024 molex will begin transferring injection molds for finished goods from Lincoln NE to Bangalore, India. Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. |
Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
10/10/2016 | 500794 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |