15-28-6101
Mini-Fit BMI Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-in Plastic Peg PCB Lock, 10 Circuits, PA Polyamide Nylon 6/6, UL 94V-2, Select Gold (Au) Plating, without Drain Holes
Enhance your PCB connections with our Mini-Fit BMI Header, designed for seamless integration in electronic assemblies. This vertical-mount connector features a 4.20mm pitch and dual-row configuration, offering 10 circuits for versatile connectivity. Crafted from PA Polyamide Nylon 6/6 with UL 94V-2 certification, it ensures durability and safety. The select gold (Au) plating on brass contacts guarantees reliable signal transmission, while the snap-in plastic peg PCB lock provides secure attachment. With a 13A amperage rating and 600V voltage capacity, it meets high-performance standards. RoHS compliant and suitable for operating temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Its straight body orientation, through-hole termination method, and 3.56mm tail length offer easy installation on PCBs, while features like polarized mating and PCB retention enhance usability. Whether used in board-to-board or wire-to-board connections, this Mini-Fit BMI Header ensures efficient and durable linking of electronic components.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-28-6101 |
Color: | Natural |
Series: | 42440 - Mini-Fit BMI |
Amperage: | 13 A |
Connector Type: | Mini-Fit BMI |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 4.2 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Vertical |
Tail Length: | 3.56 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.8 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 240 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Shroud Type: | Partial |
Product Name: | Mini-Fit BMI |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0015286101;A-42440-1012 |
SKU: | MOL15-28-6101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/16/2024 | 514987 - Capacity change or tool replacement. This notification is to inform you that Molex Lincoln Nebraska is replacing tooling that will impact the products referenced in the attached list. There will be no changes in fit, form or function of product when compared to the existing tooling. | Download |