15-91-1064

CGRID SMT HW/L.PEG TIN 6CKT ( 20)

Enhance your electronic connections with our C-Grid SMT HW/L.PEG connector, designed for efficient surface mounting. With six contacts and a pitch of 2.54mm, this black connector boasts a high temperature thermoplastic construction for durability in a range of operating environments. Achieve reliable power transmission, rated for up to 3A at 250V, with phosphor bronze contact material and tin plating. Its two-row configuration and vertical orientation offer versatility in board-to-board or wire-to-board setups. UL and CSA certified, this connector ensures compliance with quality and safety standards. Its breakaway feature, along with stackability, provides convenience in assembly. RoHS compliant, it meets environmental regulations, making it a sustainable choice for your projects. Upgrade your PCB connections with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-91-1064
Color: Black
Series: 71308 - C-Grid
Amperage: 3 A
Connector Type: C-Grid
Number of Contacts: 6
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Packaging: Tube
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 6
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: No
Contact Termination Plating Thickness: 3.81 µm
Polarized to Mate: No
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0015911064;71308-5006
SKU: MOL15-91-1064

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: