15-91-2340

2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 34 Circuits, Tin (Sn) Plating, without PCB Locator Pegs

Elevate your electronic connections with this high-performance C-Grid Connector. Featuring a sleek black design and a straight body orientation, this connector is perfect for surface mount applications. Boasting 34 contacts in a 2-row configuration with a 2.54mm pitch, it ensures reliable power and signal transmission. Made of high-temperature thermoplastic with phosphor bronze contacts plated with tin, it offers durability and efficient conductivity. With a voltage rating of 250V and a current rating of 3A, it meets the demands of various electronic projects. RoHS compliant and UL certified, this connector guarantees quality and safety. Perfect for board-to-board or wire-to-board connections, it's a versatile component for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-91-2340
Color: Black
Series: 71308 - C-Grid
Amperage: 3 A
Connector Type: C-Grid
Number of Contacts: 34
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Packaging: Tube
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 34
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.81 µm
Polarized to Mate: No
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 245 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0015912340;71308-0034N
SKU: MOL15-91-2340

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: