15-91-1103

2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 10 Circuits, 0.76

Introducing a high-quality C-Grid connector, part of the 71308 series. Designed for reliable performance, this black connector features surface mount termination and straight body orientation, with 10 contacts in a 2-row configuration. With a pitch of 2.54mm, it offers a secure fit for various applications. Made from durable high temperature thermoplastic and boasting gold contact plating, it ensures excellent conductivity. Certified for compliance with RoHS standards, this connector is ideal for board-to-board or wire-to-board connections, with a 3A current rating and 250V voltage capacity. Its compact yet robust design, and wide operating temperature range of -40 to 105°C, make it suitable for use in diverse environments. Trust in its quality and performance for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-91-1103
Color: Black
Series: 71308 - C-Grid
Amperage: 3 A
Connector Type: C-Grid
Number of Contacts: 10
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Packaging: Tube
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .813 µm
Number of Contacts Loaded: 10
Mating Cycles: 50
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: No
Contact Termination Plating Thickness: 2.032 µm
Polarized to Mate: No
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0015911103;71308-4210N
SKU: MOL15-91-1103

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: