15-91-0540

2.54mm Pitch C-Grid Breakaway Header, Surface Mount, Dual Row, Vertical, 54 Circuits, 0.38µm Gold (Au) Selective Plating

Elevate your connectivity with our C-Grid Vertical PCB Pin Header, featuring 54 gold-plated contacts for reliable performance. Designed for surface mount installation, this high-temperature thermoplastic connector ensures durability in demanding environments, with a pitch of 2.54mm and a current rating of 3A. Its versatile orientation and stackable, breakaway design make it ideal for various applications, offering UL and CSA agency certifications for quality assurance. RoHS compliant and lead-free process capable, it meets stringent industry standards for environmental responsibility. Upgrade your board-to-board or wire-to-board connections with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-91-0540
Color: Black
Series: 71308 - C-Grid
Amperage: 3 A
Connector Type: C-Grid
Number of Contacts: 54
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 54
Mating Cycles: 50
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: No
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0015910540
SKU: MOL15-91-0540

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: