71308-6434

2.54mm Pitch C-Grid Breakaway Header, Surface Mount, Dual Row, Vertical, 34 Circuits, 1.50µm Minimum Bright Tin (Sn) Over Nickel (Ni) Plating, with 3.30mm PCB Locator Pegs

Enhance your electronic connections with this sleek C-Grid Connector. Featuring a high-temperature thermoplastic construction in classic black, it's both durable and visually appealing. With 34 contacts and a 2.54mm pitch, this surface-mount connector offers reliable performance for board-to-board or wire-to-board applications. Its vertical orientation, PCB locator, and retention features ensure easy and secure installation. Certified by CSA and UL for quality assurance, it boasts a tin contact termination plating for efficient conductivity. RoHS compliant and lead-free process capable, it's a sustainable choice for your projects. Whether you're a DIY enthusiast or a professional, this C-Grid Connector is a must-have component for your toolbox.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 71308-6434
Color: Black
Series: 71308 - C-Grid
Amperage: 3 A
Connector Type: C-Grid
Number of Contacts: 34
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Packaging: Tube
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 34
Mating Cycles: 50
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: No
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 040
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0713086434
SKU: MOL71308-6434

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: