15-91-2125
2.54mm Pitch SL Wire-to-Board Header, Low Profile, Surface Mount, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 12 Circuits, 0.38
Enhance your PCB connections with our SL series right-angle pin header. Designed for surface mount installation, this connector features 12 gold-plated contacts made of brass and phosphor bronze, ensuring reliable performance at a voltage of 250 V and an operating temperature range of -40 to 105 °C. Its high-temperature thermoplastic body and tin-plated contact termination offer durability and lead-free process capability. With PCB locator and retention features, as well as polarization for easy mating, this connector guarantees secure and efficient assembly. RoHS compliant and suitable for wire-to-board applications, it's a versatile and essential component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-91-2125 |
Color: | Black |
Series: | 70634 |
Amperage: | 3 A |
Connector Type: | SL |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass, Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Shroud Type: | Fully |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015912125;70634-0046 |
SKU: | MOL15-91-2125 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2023 | 512872 - Change Supplier. This notification is to inform about addition of 899922394 resin (Grade Name: SK Chemicals Skypura 7121F Black) as additional source for 70537 Series. The main reason to add 899922394 resin is to assure the supply of 70537 Series. No changes will be made to product as part of this change. | Download |
12/30/2022 | 511846 - Capacity change or tool replacement Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about new die tooling fabricate in Malaysia is being added to meet the current and future demands of this product referenced below. This notification also add additional manufacturing location for Unity pin Series. The reason for the change is to secure the supply of Bandolier pin for Molex Malaysia. | Download |
01/26/2014 | GCM 10619954 - New, Modified, Or Replacement Tooling. | Download |