15-91-3053
2.54mm Pitch SL Wire-to-Board Header, Low Profile, Surface Mount, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 5 Circuits, 0.76
Easily connect wires to circuit boards with our SL series right angle PCB pin header. Featuring a durable black high temperature thermoplastic body and gold-plated brass contacts, this connector ensures reliable performance in a wide range of applications. With a pitch of 2.54mm and 5 contacts in a single row, it offers ample connectivity options. Designed for surface mount termination, it's suitable for use with PCBs up to 1.6mm thick. Operating in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding environments. RoHS compliant and lead-free process capable, it meets stringent environmental standards. The connector is polarized for easy mating and features PCB retention and locking mechanisms for secure assembly. Trust in our SL series PCB pin header for efficient and dependable wire-to-board connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-91-3053 |
Color: | Black |
Series: | 70634 |
Amperage: | 3 A |
Connector Type: | SL |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass, Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Shroud Type: | Fully |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015913053;70634-0074 |
SKU: | MOL15-91-3053 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2023 | 512872 - Change Supplier. This notification is to inform about addition of 899922394 resin (Grade Name: SK Chemicals Skypura 7121F Black) as additional source for 70537 Series. The main reason to add 899922394 resin is to assure the supply of 70537 Series. No changes will be made to product as part of this change. | Download |
12/30/2022 | 511846 - Capacity change or tool replacement Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about new die tooling fabricate in Malaysia is being added to meet the current and future demands of this product referenced below. This notification also add additional manufacturing location for Unity pin Series. The reason for the change is to secure the supply of Bandolier pin for Molex Malaysia. | Download |
01/26/2014 | GCM 10619954 - New, Modified, Or Replacement Tooling. | Download |