Enhance your PCB connections with our high-quality SL Series Right Angle Connector. Featuring 15 contacts and a black, heat-resistant design, this connector is ideal for demanding applications. With surface mount termination and tin plating, it ensures reliable conductivity. The connector is polarized for easy mating and includes PCB locator and retention features for secure installation. Meeting stringent standards for materials and processes, it's a dependable choice for Wire-to-Board and Wire-to-Wire connections in a variety of industries. Upgrade your connectivity with the SL Series.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-91-6159
Color: Black
Series: 70634
Amperage: 3 A
Connector Type: SL
Number of Contacts: 15
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass, Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 15
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 3.81 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Shroud Type: Fully
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015916159;70634-0119
SKU: MOL15-91-6159

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: