Enhance your PCB connectivity with our high-performance SL series connector in sleek black. Designed for efficiency, this right-angle connector features 17 contacts loaded on a single row, ensuring seamless surface mount termination. Crafted from durable high-temperature thermoplastic, it guarantees reliability even in demanding environments. With a pitch of 2.54mm and a voltage rating of 250V, it offers optimal power transmission. The contact material of brass and phosphor bronze, plated with tin, ensures excellent conductivity. RoHS compliant and lead-free process capable, it prioritizes environmental responsibility. Perfect for Wire-to-Board or Wire-to-Wire applications, this connector is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-91-6179
Color: Black
Series: 70634
Amperage: 3 A
Connector Type: SL
Number of Contacts: 17
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass, Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 17
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 3.81 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Shroud Type: Fully
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015916179;70634-0121
SKU: MOL15-91-6179

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: