15-91-6259
MOL15-91-6259
Elevate your connectivity with our black SL Series PCB Pin Header. Designed for high-performance applications, this right-angle connector features 25 contacts in a single row, offering seamless surface mount termination. Crafted with durable materials, including high-temperature thermoplastic and brass/phosphor bronze contacts with tin plating, it ensures reliable operation even in demanding environments. With a pitch of 2.54mm and voltage rating of 250V, it's suitable for various electronic systems. RoHS compliant and lead-free solder capable, it meets stringent industry standards for environmental responsibility. Its PCB locator, retention, and polarization features guarantee secure assembly, while its lock to mating part ensures stability. Ideal for wire-to-board or wire-to-wire connections, this connector is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-91-6259 |
Color: | Black |
Series: | 70634 |
Amperage: | 3 A |
Connector Type: | SL |
Number of Contacts: | 25 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass, Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 25 |
Mating Cycles: | 25 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Shroud Type: | Fully |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015916259;70634-0129 |
SKU: | MOL15-91-6259 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |