151014-0006
2.00mm Pitch, Milli-Grid BMI Receptacle Housing, 6 Circuits, with Panel Mount Feature, Lead-Free
Enhance your connectivity with our Milli-Grid BMI Receptacle in sleek black. This high-performance connector features six contacts in a double-row layout, perfect for wire-to-board applications. Crafted from durable polyester, it ensures reliable operation in a wide temperature range from -40 to 105 °C. With UL and CSA certifications, rest assured of its quality and safety compliance. Its 2mm pitch and polarized design guarantee precise mating, while its ergonomic construction facilitates easy installation. Ideal for demanding environments, this RoHS-compliant connector is a must-have for your electronic projects. Elevate your connectivity experience with the Milli-Grid BMI Receptacle.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 151014-0006 |
Color: | Black |
Series: | 151014 - Milli-Grid BMI |
Connector Type: | Milli-Grid BMI |
Gender: | Receptacle |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Pitch: | 2 mm |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 1510140006 |
SKU: | MOL151014-0006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/18/2024 | 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility |
Download |