151014-0014
2.00mm Pitch, Milli-Grid BMI Receptacle Housing, 14 Circuits, with Panel Mount Feature, Lead-Free
Enhance your electronic connections with our Milli-Grid BMI Receptacle in sleek black. Featuring a durable polyester construction, this connector boasts 14 contacts spread across 2 rows, with a 2mm pitch for secure attachment. Ideal for wire-to-board setups, it operates reliably in temperatures ranging from -40 to 105°C. With UL and CSA certifications, you can trust in its quality and safety compliance. Easy to install and mate, it's a must-have component for your connectivity needs.ROHS compliant.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 151014-0014 |
Color: | Black |
Series: | 151014 - Milli-Grid BMI |
Connector Type: | Milli-Grid BMI |
Gender: | Receptacle |
Number of Contacts: | 14 |
Number of Rows: | 2 |
Pitch: | 2 mm |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 1510140014 |
SKU: | MOL151014-0014 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/18/2024 | 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility |
Download |