151014-0016

2.00mm Pitch, Milli-Grid BMI Receptacle Housing, 16 Circuits, with Panel Mount Feature, Lead-Free

Enhance connectivity with this black Milli-Grid BMI connector, featuring a receptacle design with 16 contacts arranged in two rows. Crafted from durable polyester, it ensures reliable signal transmission in various applications. With a 2mm pitch and panel-mount capability, it offers versatility in installation. This connector is designed for wire-to-board connections, mating seamlessly with Milli-Grid BMI Headers. RoHS compliant and able to operate in a wide temperature range, it guarantees both performance and environmental responsibility. Perfect for use in electronic assemblies requiring secure and efficient contact points.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151014-0016
Color: Black
Series: 151014 - Milli-Grid BMI
Connector Type: Milli-Grid BMI
Gender: Receptacle
Number of Contacts: 16
Number of Rows: 2
Pitch: 2 mm
Material: Polyester
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Panel Mount: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Milli-Grid BMI Header Link:151013
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: No
Part Aliases: 1510140016
SKU: MOL151014-0016

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/18/2024 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility
Download