151014-0020

2.00mm Pitch, Milli-Grid BMI Receptacle Housing, 20 Circuits, with Panel Mount Feature, Lead-Free

Enhance your connectivity with our Milli-Grid BMI Receptacle in sleek black. Featuring 20 contacts in a dual-row design with a 2mm pitch, this connector is ideal for signal applications. Crafted from durable polyester, it ensures reliable performance even in harsh operating conditions ranging from -40 to 105°C. With panel mounting capabilities and polarization for secure mating, it offers convenience in assembly. RoHS compliant and designed for wire-to-board connection, it's a versatile solution for various electronic setups. Upgrade your systems with this essential component for seamless data transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151014-0020
Color: Black
Series: 151014 - Milli-Grid BMI
Connector Type: Milli-Grid BMI
Gender: Receptacle
Number of Contacts: 20
Number of Rows: 2
Pitch: 2 mm
Material: Polyester
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Panel Mount: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Milli-Grid BMI Header Link:151013
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: No
Part Aliases: 1510140020
SKU: MOL151014-0020

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/18/2024 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility
Download